• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 3330 333001 Garbage bin 17 l Steel plate (Ø x H) 26 cm x 687 mm Black incl. ashtray 1 pc(s)

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Volume

17 l

Product type

Garbage bin

Factory colour

Black

Material

Steel plate

Depth

350 mm

Width

302 mm

Weight

1400 g

Dim

(Ø x H) 26 cm x 687 mm

Height

687 mm

(Ø)

26 cm

Length

305 mm

Features

incl. ashtray

Content

1 pc(s)

Ashtray capacity

17 l

Product type description

Standascher

Capacity

17 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 466325 Durable 3330 333001 Garbage bin 17 l Steel plate (Ø x H) 26 cm x 687 mm Black incl. ashtray 1 pc(s)

Description

Functional 17 liters metal-paper basket with 2 liter ashtrays. For use indoors or in protected outdoor areas. Paper basket with herausnehmenbarem zinc use for easy emptying and cleaning. Ashtrays made of aluminum with wire insert including 1.5 kg Sandfu

This text is machine translated.

Features

  • Color: black, format/size: diameter 26 x H 62 cm,

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.