• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable DURABLE - Asch-/Mülleimer - rund - 17 L - Metall 333223 Waste paper basket 17 l Metal (Ø x H) 250 mm x 630 mm Si

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Volume

17 l

Product type

Waste paper basket

Factory colour

Silver

Material

Metal

Dim

(Ø x H) 250 mm x 630 mm

Height

630 mm

(Ø)

250 mm

Features

incl. ashtray

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2182074 Durable DURABLE - Asch-/Mülleimer - rund - 17 L - Metall 333223 Waste paper basket 17 l Metal (Ø x H) 250 mm x 630 mm Si

Description

The practical 2-in-1 solution for entrance areas and smoking areas: The stand ashtrays with waste paper basket combine elegant design with safe fire protection. · 17 liter metal trash can with 2 liter ashtray and flame-extinguishing head · The self-extinguishing aluminum cover interrupts the oxygen supply in the ashtray and smothered the flames · Round trash can with removable container and ashtray for easy emptying and cleaning · Dimensions of flame head: 60 x 240 mm (H x Ø) · Paper opening dimensions 150 x 125 mm (W x H) · Dimensions of inner container: 380 x 220 mm (H x Ø) · Product dimensions 630 x 250 mm (H x Ø)

This text is machine translated.

Features

  • 17 liter metal trash can with 2 liter ashtray and flame-extinguishing head
  • The self-extinguishing aluminum cover interrupts the oxygen supply in the ashtray and smothered the flames

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.