• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 340023 340023 Waste paper basket 5 l (Ø x H) 20.5 cm x 29 cm Stainless steel Silver 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DURABLE TRETEIMER STAINLESS STEEL ROUND 5

  • Stainless steel pedal bucket with fingerprint proof coating
  • Secure stand and corrosion protection by rotating plastic base
  • Noiseless closing of the lid
  • Integrated carrying handle on the lid hinge
  • Bag fixing by rubber ring
  • Removable inner bucket with handle, capacity: 5 liters

Technical specifications

  • Dimensions 260 x 290 mm (T X H); Ø 205 mm
Product type

Waste paper basket

Capacity

5 l

Factory colour

Silver

Material

Stainless steel

Shape

circular

Dim

(Ø x H) 20.5 cm x 29 cm

Width

300 mm

Height

29 cm

Depth

26 cm

(Ø)

20.5 cm

Lid

Yes

Length

350 cm

Weight

1040 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265171 Durable 340023 340023 Waste paper basket 5 l (Ø x H) 20.5 cm x 29 cm Stainless steel Silver 1 pc(s)

Description

Durable metal paper baskets are impressive with classic shapes for use in offices, hotels and other representative premises.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)