• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elevar SP-SWB-001 SP-13503828 Litter bin 50 l (Ø x H) 38 cm x 73 cm Stainless steel Aluminium (satin) 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ELEVAR Stainless steel wastepaper basket

  • Rubber base ring to prevent corrosion
  • Large capacity - 50 L

Technical specifications

  • Material: 201 stainless steel
  • Capacity: 50 liters
Product type

Litter bin

Capacity

50 l

Factory colour

Aluminium (satin)

Material

Stainless steel

Dim

(Ø x H) 38 cm x 73 cm

Width

38 cm

Height

73 cm

Depth

38 cm

(Ø)

38 cm

Flame-proof

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375957 Elevar SP-SWB-001 SP-13503828 Litter bin 50 l (Ø x H) 38 cm x 73 cm Stainless steel Aluminium (satin) 1 pc(s)

Description

Generous capacity With 50 liters, the waste bin offers sufficient capacity to be used efficiently in areas with higher waste volumes. This reduces the frequency of emptying, WAS is a practical benefit for everyday operations.

High-quality material combination The waste bin is made of stainless steel and satin aluminum. This material selection provides a robust construction and a surface that offers a modern finish and contributes to the longevity of the product.

Practical dimensions With a diameter of 380 mm and a height of 730 mm, the dustbin can be easily integrated into different rooms without taking up too much space. The dimensions are designed for functional use.

This text is machine translated.

Scope of delivery

  • Stainless steel wastepaper basket

More interesting products

(*All information is plus legal VAT)