• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 583400 Plastics cleaner 1 Set

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EDP CLEANING AGENT PC CLEANING KIT

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Plastics cleaner

Content

1 Set

Documents & Downloads

Security datasheet

Security datasheet 2182107 Durable 583400 Plastics cleaner 1 Set

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Cleaning set for the computer workstation. Complete set for gentle cleaning of plastic surfaces of housings, printers or telephones and monitors, laptops, TV-sets or glass surfaces. Simply spray the pump spray or the foam on a cloth or the keyboard cleaner and clean the corresponding surfaces and polish them slightly. Alcohol-free. Note: Refer to monitor/TV manufacturer's maintenance instructions. Contents: Cleaning foam SUPERCLEAN FOAM 150ml, Pump spray SCREENCLEAN FLUID 125ml, 10 wipes, 1 keyboard cleaner

This text is machine translated.

Features

  • Complete set for gentle cleaning of screens and plastic surfaces of office equipment
  • Gentle foam cleaner for plastic surfaces with long-lasting anti-static effect
  • Pump spray for streak-free screen cleaning
  • Non-alcoholic cleaning fluids

Scope of delivery

  • Cleaning foam SUPERCLEAN FOAM 150 ml, cleaning spray SCREENCLEAN FLUID 125 ml, 10 lint-free wipes, 1 keyboard cleaner