• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 713201 Desk pad Black (W x H) 53 cm x 40 cm 1 pc(s) 713201

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable writing pad PP 530x400 mm with decorative groove PP opaque, black, 713201

  • Non-slip
  • Rounded corners;
  • With decorative groove

Technical specifications

Product type

Desk pad

Factory colour

Black

Dim

(W x H) 53 cm x 40 cm

Film-coating

No

Content

1 pc(s)

Material

PP

Width

53 cm

Height

40 cm

Product type description

Schreibunterlage - 53 x 40 cm

wipeable

Yes

non-slip

Yes

Weight

0.16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896480 Durable 713201 Desk pad Black (W x H) 53 cm x 40 cm 1 pc(s) 713201

Description

Blotting pad made of PP. Easy to clean on both sides

This text is machine translated.

More interesting products

(*All information is plus legal VAT)