• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 722203 Desk pad Red, Transparent (W x H) 53 cm x 40 cm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Durable writing pad PP 530x400 mm with transparent cover PP, red, 722203

  • With transparent cover
  • Non-slip
  • Rounded corners;

Technical specifications

Product type

Desk pad

Factory colour

Red

Transparent

Dim

(W x H) 53 cm x 40 cm

Film-coating

Yes

Content

1 pc(s)

Time planner

No

Material

PP

Width

53 cm

Height

40 cm

Product type description

Schreibunterlage

Strength

0 mm

wipeable

Yes

recyclable

No

non-slip

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896485 Durable 722203 Desk pad Red, Transparent (W x H) 53 cm x 40 cm 1 pc(s)

Description

PP blotting pad with transparent cover Easy to clean on both sides

This text is machine translated.

More interesting products

(*All information is plus legal VAT)