• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 722307 Desk pad Four-year planner Dark blue, Transparent (W x H) 65 cm x 50 cm 1 pc(s) Durable 722307, Blau, Pol

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable writing pad PP 650x500 mm with yearly calendar + transp. Cover PP, dark blue, 722307

  • With transparent cover
  • Includes a narrow calendar for 4 years
  • Non-slip
  • Rounded corners;

Technical specifications

Product type

Desk pad

Factory colour

Dark blue

Transparent

Dim

(W x H) 65 cm x 50 cm

Film-coating

Yes

Content

1 pc(s)

Time planner

Yes

Material

PP

Width

65 cm

Height

50 cm

Product type description

Schreibunterlage

Time planner layout

Four-year planner

wipeable

Yes

non-slip

Yes

Weight

0.27

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896478 Durable 722307 Desk pad Four-year planner Dark blue, Transparent (W x H) 65 cm x 50 cm 1 pc(s) Durable 722307, Blau, Pol

Description

PP blotting pad with transparent cover Easy to clean on both sides

This text is machine translated.

More interesting products

(*All information is plus legal VAT)