• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 730501 730501 Desk pad Black (W x H) 65 cm x 45 cm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Durable 730501 blotting pad made of leather, black

  • Desk pad with circumferential stitching
  • Hand-made from high-quality, soft grained cowhide
  • Non-slip surface with high-quality fleece lamination on the back

Technical specifications

Product type

Desk pad

Factory colour

Black

Dim

(W x H) 65 cm x 45 cm

Surface finish type

Scratched

Grammage

906 g/m²

Content

1 pc(s)

Time planner

No

Material

Cowhide

Width

65 cm

Height

45 cm

Product type description

Bureau onderlegger

non-slip

Yes

Weight

0.52

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1546181 Durable 730501 730501 Desk pad Black (W x H) 65 cm x 45 cm

Description

Leather desk coverings meet the demands of the discerning customer. Ideal for representative use in offices and conference rooms.

This text is machine translated.

Scope of delivery

  • 1 leather desk pad

More interesting products

(*All information is plus legal VAT)