• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 831301 Fabric ribbon (L x W) 440 mm x 10 mm Loop 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DURABLE 831301 TEXTILE BAND WITH STRAP

  • Textile strap with safety lock, opens in case of heavy tensile load
  • With textile strap for flexible combination with all durable name plates and ID holders, which have a corresponding punching out
  • In addition, the strap offers the possibility of attaching mobile phones, keys, smaller cameras and similar

Technical specifications

Product type

Fabric ribbon

Factory colour

Black

Dim

(L x W) 440 mm x 10 mm

Locking type

Push-in lock

Fastening method

Loop

Content

10 pc(s)

Width

10 mm

Length

440 mm

Description

High wearing comfort combined with proven technology makes the durable Lanyards the ideal companion for name tags and ID cards.

This text is machine translated.