• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Clip file DURACLIP 60 - 2209 220907 A4 Dark blue

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable DuraClip Original 60 A4 Dark Blue

  • Long-lasting clip made of special steel
  • Transparent front cover
  • Up to 60 sheets DIN A4

Technical specifications

Product type

Clip file

Paper size

A4

Clip colour

Black

Board colour

Dark blue

Front colour

Transparent

Factory colour

Dark blue

Clamp material

Special steel

Product type description

klemmmappen

Promotional item type

DURACLIP® 60

No. of sheets (max.)

60 sheets (80 g/m²)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 327615 Durable Clip file DURACLIP 60 - 2209 220907 A4 Dark blue

Description

With transparent front cover and coloured back and spine. Capacity: 1-60 sheets, A4. Now ith 5 year clip guarantee. Duraclip is ideal for quotations, reports and seminar notes as well as for storing documents in the office and home.

More interesting products

(*All information is plus legal VAT)