• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Clip folder 230400 A4 Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable 230400 A4 Black

  • Clamp folder from opaque polypropylene foil in anthracite
  • Capacity: 1-30 sheets
  • Makes punching unnecessary
  • File with high-quality, laterally swiveling plastic clip in VARIOCOLOR® colors
  • This text is machine translated.

Technical specifications

Product type

Clip folder

Paper size

A4

Clip colour

Assorted colours

Factory colour

Black

No. of sheets (max.)

30 sheets (80 g/m²)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744334 Durable Clip folder 230400 A4 Black

Description

Features

  • Terminal -folder in anthracite for 30 sheets A4. With colored, side pivoting plastic clip
  • For documents in A4 format, e.g. offers, meeting and training documents

More interesting products

(*All information is plus legal VAT)