Durable DURACLIP 30 - 2200 A4 No. of sheets (max.): 30 sheets (80 g/m²) Dark blue
Long-lasting clip made of special steel
Transparent front cover
Up to 30 sheets DIN A4
Technical specifications
Product type
Clip file
Paper size
A4
Clip colour
Black
Board colour
Dark blue
Front colour
Transparent
Factory colour
Dark blue
Clamp material
Special steel
Width
220 mm
Height
307 mm
Product type description
DURACLIP® 30
Promotional item type
DURACLIP® 30
No. of sheets (max.)
30 sheets (80 g/m²)
Weight
0.04
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1518379 Durable DURACLIP 30 - 2200 220007 A4 Dark blue
Description
DURACLIP ® - The Original: from durable, made of durable foil, with long-life clip made of special steel. For presentation, arrange and keeping of offers, meeting and training documents, reports, documents.
With transparent front cover Capacity: 1-30 sheets DIN A4
This text is machine translated.
Description
DURACLIP ® - The Original: from durable, made of durable foil, with long-life clip made of special steel. For presentation, arrange and keeping of offers, meeting and training documents, reports, documents.
With transparent front cover Capacity: 1-30 sheets DIN A4