• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Clip folder DURACLIP® PLUS 30 221302 A4 White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable DURACLIP® PLUS 30 221302 A4 White

  • Clamping folder made of durable plastic
  • Capacity: 1-30 sheets
  • With transparent bag on the front cover
  • Back: Coloured hard foil. Front part: Transparent hard film
  • This text is machine translated.

Technical specifications

Product type

Clip folder

Paper size

A4

Clip colour

Black

Factory colour

White

Clamp material

Special steel

No. of sheets (max.)

30 sheets (80 g/m²)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737004 Durable Clip folder DURACLIP® PLUS 30 221302 A4 White

Description

Features

  • Folder with clamp made of special steel for a secure storage of documents
  • Makes punching unnecessary
  • For documents in A4 format, e.g. offers, meeting and training documents

More interesting products

(*All information is plus legal VAT)