• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable DURABIN VEH2022050 Garbage bin 60 l Plastic Grey 1 pc(s)

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DURABIN® 60 SET Container + Cover, gray

  • Capacity: 60 liter
  • In rectangular form
  • With robust handle for easy transport

Technical specifications

Volume

60 l

Product type

Garbage bin

Factory colour

Grey

Material

Plastic

Content

1 pc(s)

Ashtray

No

Lid

Yes

Edge profile handle

Yes

Shape

rectangular

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775996 Durable DURABIN VEH2022050 Garbage bin 60 l Plastic Grey 1 pc(s)

Description

Set consisting of waste/recyclable containers and suitable square-shaped lid.

Capacity: 60 liter
In rectangular form
With robust handle for easy transport
Retaining recesses on the bottom side for safe emptying
With clamp slots for waste bags
Blue Angel certified

Ideal suitable for the waste separation and the collection of recycling materials.

This text is machine translated.

What kind of Litter Bins are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.