• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable DURABLE Wrist Support with Gel - Tastatur-Handgelenkauflage Gel wrist support mat Non-slip Anthracite

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable DURABLE Wrist Support with Gel - Tastatur-Handgelenkauflage

  • Wrist support for better working on the PC
  • Wrist relief by flexible gel filling
  • Gentle on the skin thanks to textile surface
  • Absolutely non-slip

Technical specifications

Product type

Gel wrist support mat

Width

460 mm

Height

20 mm

Depth

61 mm

Factory colour

Anthracite

Dim

(W x H x D) 460 x 20 x 61 mm

Content

1 pc(s)

Wireless charging

No

Data input device features

Non-slip

Weight

0.51

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110739 Durable DURABLE Wrist Support with Gel - Tastatur-Handgelenkauflage Gel wrist support mat Non-slip Anthracite

Description

Wrist support for better working on the PC. Wrist relief by flexible gel filling. Gentle on the skin thanks to textile surface. Absolutely non-slip.
Dimensions 460 x 20 x 61 mm (W x H x D)

This text is machine translated.