• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington K52802WW Gel wrist support mat Ergonomic, Non-slip Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kensington TAS Ergosoft WR standard mouse pad

  • Fulfils the military standard MIL-STD-810H test method 504.3
  • Particularly soft cover made of high quality material with gel padding
  • Surface is easy to clean and damp-wipe-off

Technical specifications

Product type

Gel wrist support mat

Width

152.46 mm

Height

18 mm

Depth

73 mm

Factory colour

Black

Dim

(W x H x D) 152.46 x 18 x 73 mm

Content

1 pc(s)

Wireless charging

No

Data input device features

Ergonomic

Non-slip

Weight

0.20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3340451 Kensington K52802WW Gel wrist support mat Ergonomic, Non-slip Black

User & Safety Instructions

User & Safety Instructions 3340451 Kensington K52802WW Gel wrist support mat Ergonomic, Non-slip Black

Description

The Kensington ErgoSoft wrist pads for standard mice were developed by our scientists to prevent overload syndromes and optimize the working comfort. They have a particularly soft cover with different gel cushions. The combination of pleasant soft feel, long life and scientific knowledge makes the wrist rest the perfect support for work and gaming. Innovation, quality and trust have made Kensington "The Professionals' Choice", the brand of professional users for ergonomic accessories for over 20 years.

Particularly soft surface
The cover is made of high-quality material and is filled with gel padding for comfortable working. This wrist rest is made of extremely soft, durable material, does not stick to the skin and can be simply wiped off.
Approved by ergonomics experts
Developed and tested by ergonomics experts for health, comfort and protection through proper alignment, specifically tailored dimensions and unique shape, wrist pads reduce the effects of repeated one-sided hand stress. The combination of pleasant soft feel, comfort and scientific knowledge makes the wrist support Ideal for work and gaming.
Design at professional level
Provides functional, demanding and discreet elegance and offers different heights and sizes for different situations in mechanical, gaming, flat or standard keyboards and mice. Non-slip bottom prevents the wrist rest from slipping when working or playing.
Wipeable protection
Fulfils the MIL-STD-810H Military Standard Test Method 504.3 "Fluid Contamination", the test for resistance to decomposition when cleaning and disinfecting solvents such as alcohol and bleach are applied for at least 24 hours.

This text is machine translated.

Scope of delivery

  • Handlay support