• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable DURALINE GRIP 1097130 Anti-slip tape Black, Yellow (L x W) 15 m x 50 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.60)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

durable anti-slip tape DURALINE GRIP+ 50mm wide black/yellow

  • Black, Yellow
  • (L x W) 15 m x 50 mm
  • DIN 51130: R 13 anti-slip, Abrasion-resistant

Technical specifications

Product type

Anti-slip tape

Adhesive tape features

DIN 51130: R 13 anti-slip

Abrasion-resistant

Length

15 m

Width

50 mm

Thickness

0.7 mm

Factory colour

Black

Yellow

Type

DURALINE GRIP

Content

1 pc(s)

Dim

(L x W) 15 m x 50 mm

Material (details)

PlasticAluminium

Material thickness

0.7 mm

Description

Durable Duraline. Material: Aluminium, Kunststoff. Länge (m): 15 m, Breite: 50 mm

Weight

0.8 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2612257 Durable DURALINE GRIP 1097130 Anti-slip tape Black, Yellow (L x W) 15 m x 50 mm 1 pc(s)

Datasheet 2612257 Durable DURALINE GRIP 1097130 Anti-slip tape Black, Yellow (L x W) 15 m x 50 mm 1 pc(s)

Datasheet 2612257 Durable DURALINE GRIP 1097130 Anti-slip tape Black, Yellow (L x W) 15 m x 50 mm 1 pc(s)

Datasheet 2612257 Durable DURALINE GRIP 1097130 Anti-slip tape Black, Yellow (L x W) 15 m x 50 mm 1 pc(s)

Datasheet 2612257 Durable DURALINE GRIP 1097130 Anti-slip tape Black, Yellow (L x W) 15 m x 50 mm 1 pc(s)

Security datasheet

Security datasheet 2612257 Durable DURALINE GRIP 1097130 Anti-slip tape Black, Yellow (L x W) 15 m x 50 mm 1 pc(s)

Description

Features

  • Coarse self-adhesive anti-slip tape for better security of paths and tread surfaces in industrial areas
  • Suitable for use on exposed surfaces in indoor and protected outdoor areas
  • The anti-slip coating helps to secure paths and stairs
  • The coarse granules offer permanent slip inhibition even in the event of high contamination and heavy wear
  • Areas of use are stairs, ramps, industrial floors and tread surfaces on machines and vehicles
  • According to ASR A1.5/1.2 "Floors" according to DIN 51130 Slip prevention (R-Group) R13.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)