• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable DURALUX 268002 Manila folder White A4+ Label holder (97 x 57 mm), Tear protection, Inside compartment (back)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Durable Manila folder 268002 White A4+

  • Quickly bring order to your documents
  • Format A4 Overwidth
  • Identification by labeling window in business card format 90 x 57 mm
  • With additional inner pocket on the back
  • Tear protection by jacketed filing mechanism

Technical specifications

Paper size

A4+

Product type

Manila folder

Factory colour

White

Filing mechansim

Yes

Binding method

Most recent on top

Feature description

Label holder (97 x 57 mm)

Tear protection

Inside compartment (back)

Writable area

No

Pocket

Yes

Back material

PVC

Filing mechanism material

PVC

Back cover material

PVC

Front side material

PVC

Product type description

DURALUX® TRANSLUZENT

Clear front cover

No

Weight

72

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110744 Durable DURALUX 268002 Manila folder White A4+ Label holder (97 x 57 mm), Tear protection, Inside compartment (back)

Description

Real everyday helpers: Durable visual and fast-moving folders quickly bring order to your documents. Numerous color variants support the clear sorting.

- suitable for filing of punched pockets by format A4 excess width
- Identification by labeling window in business card format 90 x 57 mm on the front side
- Storage of unperforated documents by inner pocket on the back
- tear protection by jacketed stapling mechanism

This text is machine translated.

What kind of Manilla Folders are you looking for?

More interesting products

(*All information is plus legal VAT)