• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Presentation Folder A4

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

790 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.50 / piece)
€ 0.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable Presentation Folder A4

  • Standard version made of environmentally friendly polypropylene
  • For documents in DIN A4 format

Technical specifications

Paper size

A4

Product type

Manila folder

Factory colour

Blue

Filing mechansim

Yes

Binding method

Lefthand

Writable area

Yes

Pocket

No

Back cover material

Plastic

Front side material

Plastic

Width

227 mm

Height

310 mm

Flexible fold

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 776451 Durable Presentation Folder A4

Description

Ideal to file individual procedures. With transparent front cover and label strip over the entire height. For format DIN A4.

What kind of Manilla Folders are you looking for?