• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Key ring 194927 Key Clip Multicolour 24 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

168 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 24 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable 194927 KEY RING KEY CLIP, 24 PCS

  • Key ring KEY CLIP with permanently visible labeling field, key lies flat behind it
  • Easy opening of the labeling field, without removing the key ring
  • For KEY BOX and KEY BOARD
  • Free download of label templates

Technical specifications

Product type

Key ring

Content

24 pc(s)

Factory colour

Multicolour

Dim

(L x W x H) 15 x 24 x 68 mm

Width

24 mm

Height

68 mm

Length

15 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2265174 Durable Key ring 194927 Key Clip Multicolour 24 pc(s)

Datasheet 2265174 Durable Key ring 194927 Key Clip Multicolour 24 pc(s)

User & Safety Instructions

User & Safety Instructions 2265174 Durable Key ring 194927 Key Clip Multicolour 24 pc(s)

Description

The advantages of professional key management are obvious: Clear, secure and always within reach. Durable offers an innovative range of solutions for every area for successful key management.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)