• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi Key carabiner 8120-9100 4026434004335 Silver 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

72 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Key Chains

  • Key ring with snap hook for fixing keys
  • With a key ring
  • 1 PU (sales unit) = 10 pieces in a polybag
  • Colour: Silver.
  • Dimensions 80 mm

Technical specifications

Product type

Key carabiner

Content

10 pc(s)

Factory colour

Silver

Material

Metal

Length

80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355219 Basi Key carabiner 8120-9100 4026434004335 Silver 10 pc(s)

Description

Classic key ring from BASI with carabiner hook in silver. For fixing keys to a key ring / waistband. With keyring - 1 VE = 10 pieces in a polybag.

This text is machine translated.

Scope of delivery

  • 10 key ring

More interesting products

(*All information is plus legal VAT)