• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Paper clip 120725 26 mm 1000 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

88 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Letters clips

  • 26 mm spitz, galvanised
  • 1000 pcs./Pack.
  • This text is machine translated.

Technical specifications

Product type

Paper clip

Material

Metal (galvanized)

Length

26 mm

Shape

Pointed

Content

1000 pc(s)

Type

Galvanised

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 776458 Durable Paper clip 120725 26 mm 1000 pc(s)

Description

1000 LETTER CLIPS, Size: 26 MM, GALVANIZED, 1000x-Pack

More interesting products

(*All information is plus legal VAT)