• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Paper note box Durable ECO, 100 mm, 100 mm, 105 mm, 800 Blätter 775801 800 sheets Black 1 pc(s)

Eco
1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 9.90
-19 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

durable paper box ECO, 775801, black

  • Use of recycled plastics in Blue Angel quality With 800 paper notes made of recycled paper in quality Blue Angel in the format 93 x 93 mm
  • This text is machine translated.
  • 'Blue Angel' logo, an environmental label. It depicts a stylised white figure in a circle on a blue background with the inscription 'Blue Angel - The Environmental Label'.

Technical specifications

Product type

Paper note box

Factory colour

Black

Lid

No

Content

1 pc(s)

Paper size

9 x 9 cm (W x H)

Includes content

Yes

No. of sheets (max.)

800 sheets

Weight

0.66

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 30a

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564693 Durable Paper note box Durable ECO, 100 mm, 100 mm, 105 mm, 800 Blätter 775801 800 sheets Black 1 pc(s)

Description

Features

  • Timeless note box
  • Use of recycled plastics in blue angel quality
  • With 800 notes made of recycled paper in quality Blue Angel in the format 93 x 93 mm
  • Large assembly capacity
  • Easy removal of the labels by opening the removal gap
  • Dimensions: 100 x 105 x 100 mm (W x H x D)

Scope of delivery

  • Incl. 800 notepad 93 x 93 mm.

More interesting products

(*All information is plus legal VAT)