• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Papierkorb "Safe", Durable, Stahl, schwarz, 60 Liter, selbstverlöschend mit Flam 330701 Waste paper basket 60 l

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trash can safe around 60

  • Fire supression lid
  • This text is machine translated.

Technical specifications

Product type

Waste paper basket

Capacity

60 l

Factory colour

Black

Material

Steel

Dim

(Ø x H) 375 mm x 662 mm

Width

250 mm

Height

662 mm

Depth

350 mm

(Ø)

375 mm

Flame-proof

Yes

Volume

60 l

Length

350 cm

Weight

5160 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2182069 Durable Papierkorb "Safe", Durable, Stahl, schwarz, 60 Liter, selbstverlöschend mit Flam 330701 Waste paper basket 60 l

Description

Safety baskets for preventive fire protection: Self-extinguishing flame-suppression heads interrupt the oxygen supply and suffocate the flames. · Round trash can with flame head · Made of steel with scratch-resistant epoxy resin coating · TÜV certified · Capacity: 60 liters · Dimensions 662 x 375 mm (H x Ø)

This text is machine translated.

Features

  • Self-extinguishing flame suppression heads interrupt the oxygen supply and suffocate the flames.
  • Made of steel with scratch-resistant epoxy resin coating
  • TÜV certified
  • Capacity: 60 liters

More interesting products

(*All information is plus legal VAT)