• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN GRIP KARMA 18198-13 Waste paper basket 18 l Recycled plastic Eco black 1 pc(s)

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

159 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 3.69
-24 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Waste paper basket GRIP KARMA, 18 liters, round, black, made of 80-100% recycled material

  • 'Blue Angel' logo, an environmental label. It depicts a stylised white figure in a circle on a blue background with the inscription 'Blue Angel - The Environmental Label'.

Technical specifications

Product type

Waste paper basket

Promotional item type

GRIP KARMA

Capacity

18 l

Factory colour

Eco black

Material

Recycled plastic

Edge profile handle

Yes

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 30a

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2106324 HAN GRIP KARMA 18198-13 Waste paper basket 18 l Recycled plastic Eco black 1 pc(s)

Description

Waste paper basket GRIP KARMA, 18 liters
The classic trash in contemporary design
Post consumer materials (already used plastic products) are processed for the Han KARMA program
Awarded with the environmental certificate: THE BLUE ANGEL
The circumferential ergonomic grip edge with 2 practical grip recesses provides for an easy carrying and secure attachment of waste bags
ideal for office and private sector
Stable and stable
The silk-mat outer surface is considered as insensitive to dirt effects
Thanks to the smooth inner surface, the waste paper basket is particularly easy to clean
Capacity: 18 litre
Made in Germany
Diameter (O x U x H) 312 x 237 x 350 mm
Material: 80-100% recycled
Color: eco-black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)