Separate specification mechanisms guarantee clarity
Labeling of the cover sheet by inserting into the transparent front pocket
Technical specifications
Paper size
A4
Product type
Personnel folder
Factory colour
Blue
Filing mechansim
No
No. of compartments
5
Packaging type
Bag
Writable area
Yes
Pocket
Yes
Bottom material
Hard foil
Pack size
225 pcs/pack
Clear pocket on the front side
Yes
Clear front cover
Yes
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1546193 Durable Personnel folder 2554 255406 No. of compartments:5 Blue 1 pc(s)
Description
The 5X stapler to create a personal file. 5 subdivisions with separate binding mechanism and tear-resistant grip tab. Removable tab units (printed and blank inserts attached). Front cover as transparent Contents. Directory back blank for individual division. Back cover made of blue foil with a transparent pocket for non-perforated material. Incl. snap-riders and suspension rails no. 1531 for filing in hanging registrations Individually in self-service packaging.
This text is machine translated.
Scope of delivery
1 File Holder Incl. snap-riders, printed and blank badges for handle tabs and hanging rail
Description
The 5X stapler to create a personal file. 5 subdivisions with separate binding mechanism and tear-resistant grip tab. Removable tab units (printed and blank inserts attached). Front cover as transparent Contents. Directory back blank for individual division. Back cover made of blue foil with a transparent pocket for non-perforated material. Incl. snap-riders and suspension rails no. 1531 for filing in hanging registrations Individually in self-service packaging.
This text is machine translated.
Scope of delivery
1 File Holder Incl. snap-riders, printed and blank badges for handle tabs and hanging rail