Durable staff members with suspension rails A4 SB-packing, red, 255403, 1st
Organization folder with 5 subdivisions with separate filing mechanics Ideal can be used as personnel files: Preprinted cover sheet and table for direct use as personnel filesWith 6 bits. Suspension rail for filing in suspension files
Technical specifications
Paper size
A4
Product type
Personnel folder
Factory colour
Red
Filing mechansim
Yes
No. of compartments
5
Writable area
Yes
Filing mechanism material
Metal
Bottom material
Plastic
Pack size
1 pc/pack
Product type description
255403
Clear pocket on the front side
Yes
Clear front cover
Yes
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2793448 Durable Personnel folder 255403 255403 No. of compartments:5 Red 1 pc(s)
Description
Searched and found quickly: The folders with 5 subdivisions and separate binding mechanism permit a clear organization of project files and documentation.• Organization folder with 5 subdivisions with separate binding mechanisms • Ideal can be used as a personal folder: Preprinted cover sheet and table for direct use as a personnel file• Label the cover sheet by inserting it into the transparent front pocket• Additional labeling by side labeling strips and variable tabs• Simple and professional labeling with DURAPRINT® • Back cover with inside pocket for additional unperforated documents • Inclusive Suspension rail for filing in suspension files
This text is machine translated.
Description
Searched and found quickly: The folders with 5 subdivisions and separate binding mechanism permit a clear organization of project files and documentation.• Organization folder with 5 subdivisions with separate binding mechanisms • Ideal can be used as a personal folder: Preprinted cover sheet and table for direct use as a personnel file• Label the cover sheet by inserting it into the transparent front pocket• Additional labeling by side labeling strips and variable tabs• Simple and professional labeling with DURAPRINT® • Back cover with inside pocket for additional unperforated documents • Inclusive Suspension rail for filing in suspension files