• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell Hearing aid battery ZA 10 1.45 V 6 pc(s) 100 mAh Zinc air

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duracell hearing aid battery ZA 10

  • Set of 6
  • Extra long life

Technical specifications

Product type

Hearing aid battery

Size

ZA 10

Dim

(Ø x H) 5.9 mm x 3.6 mm

Technology

Zinc air

Voltage

1.45 V

Capacity (mAh, Ah)

100 mAh

Height

3.6 mm

(Ø)

5.9 mm

Alternative battery types

10A

HA10

V10AT

DA10

P10

A10

PR230H

AC230E

AC10EZ

PR70

DA230

DA10N

10AP

230AP

10HPX

R10ZA

L10ZA

ME10Z

AC10

PR10H

B0104

PR536

10HP

10UP

10DS

10SA

S10A

W10ZA

CP35

ZL4

Show more
Content

6 pc(s)

Rechargeable

No

Range of use

Hearing aids

Documents & Downloads

Datasheet

Datasheet 3411828 Duracell Hearing aid battery ZA 10 1.45 V 6 pc(s) 100 mAh Zinc air

User & Safety Instructions

User & Safety Instructions 3411828 Duracell Hearing aid battery ZA 10 1.45 V 6 pc(s) 100 mAh Zinc air

Description

Listen to every moment thanks to the long-lasting Power from Duracell special cells hearing aid batteries! The Duracell hearing aid batteries are color-coded so that the correct size can be found easily.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)