• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Button cell CR 1220 3 V 10 pc(s) 40 mAh Lithium VC-12209090

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1517 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 10 pc(s))
Total (€ 0.60 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT CR1220 Lithium button cell

  • High energy density
  • Low self discharge

Technical specifications

  • Blister
Product type

Button cell

Size

CR 1220

Dim

(Ø x H) 12.5 mm x 2 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

40 mAh

Height

2 mm

(Ø)

12.5 mm

Weight

0.75 g

Alternative battery types

BR1220

DL1220

ECR1220

KCR1220

KL1220

KECR1220

LM1220

5012LC

PA

SB-T13

L04

Show more
Content

10 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 2441818 VOLTCRAFT Button cell CR 1220 3 V 10 pc(s) 40 mAh Lithium VC-12209090

Security datasheet

Security datasheet 2441818 VOLTCRAFT Button cell CR 1220 3 V 10 pc(s) 40 mAh Lithium VC-12209090

Description

Characterized by high energy density, low self-discharge and good temperature stability (-18 to +50 °C). Areas of application are: Pocket calculators, wrist watches, databases, translators, shooting and photography devices.

This text is machine translated.

Scope of delivery

  • 10x CR1220 Lithium button cell

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)