• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell Non-standard battery V 28 PXL Lithium 6 V 150 50 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Size

V 28 PXL

Product type

Non-standard battery

Technology

Lithium

Voltage

6 V

Capacity (mAh, Ah)

150

Height

25.2 mm

(Ø)

13 mm

Weight

20

Content

50 pc(s)

Type

130582

Rechargeable

No

Dim

(Ø x H) 13 mm x 25.2 mm

Documents & Downloads

Datasheet

Datasheet 3474566 Duracell Non-standard battery V 28 PXL Lithium 6 V 150 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3474566 Duracell Non-standard battery V 28 PXL Lithium 6 V 150 50 pc(s)

What kind of Batteries (Non-standard) are you looking for?