• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dust cover for PCB connector B2L/S2L 3.5 KO OR 1849730000 Weidmüller Content: 100 pc(s)

Weight
0.639 g
Manufacturer part #
1849730000
Content
100 pc(s)
Type
B2L/S2L 3.5 KO OR
Height
169 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dust cover for PCB connector

Our service for you

Technical specifications

Weight

0.639 g

Manufacturer part #

1849730000

Content

100 pc(s)

Type

B2L/S2L 3.5 KO OR

Height

169 mm

Length

42 mm

Width

96 mm

Industrial packaging

Yes

Total number of pins

1

Type

B2L/S2L 3.5 KO OR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 360671 Dust cover for PCB connector B2L/S2L 3.5 KO OR 1849730000 Weidmüller Content: 100 pc(s)

User & Safety Instructions

User & Safety Instructions 360671 Dust cover for PCB connector B2L/S2L 3.5 KO OR 1849730000 Weidmüller Content: 100 pc(s)

Description

PCB connector. Twist protector, orange, poles: 1. Also connects only what belongs together: the right connection to the right place. Coding elements and verdrehsicherungen set a unique assignment of connection elements in the production process and when in use. The coding/and twist-protection elements are in front of the assembly or during the cable assembly is inserted. The old native at Weidmüller: easy online in the variants configurator to be individually configured and ready to vorkodiert. An incorrect assembly on the printed circuit boards as well as a false plug of connection elements is no longer possible. The advantage: No error search in manufacturing and no misuse by the user.

This text is machine translated.