Ideal for durable labels even on rough surfaces, for example, electrical trade, industry etc.
Technical specifications
Product type
Labelling tape
Tape colour
White
Label tape width
24 mm
Font colour
Black
Label tape length
5.5 m
Material
Polyester
Label tape type
IND RHINO
Compatible with
DYMO
Compatible with
LabelWriter Duo
RHINO 6000
Content
1 pc(s)
Weight
0.059
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1535548 DYMO 1734523 Labelling tape Polyester Tape colour: White Font colour: Black 24 mm 5.5 m
Description
Developed for applying on extremely rough surfaces where high adhesive strength and resistance against dirt and oil is required.
For the label of control panels, clamping pieces, front panels, racks, containers, carriers and much more. Labels from Permanent Polyester have a glossy surface, which gives a professional appearance to your work. Available in many different widths, even in smaller versions, which for most of the control panels, terminal blocks and other distribution panels.
The industry-adhesive is resistant against humidity, extreme temperatures, UV radiation and much more, so that the labels neither rolling still exist.
Thermal printing technology - the text on the label fades and do not smudged not
This text is machine translated.
Features
Polyester, permanent
Description
Developed for applying on extremely rough surfaces where high adhesive strength and resistance against dirt and oil is required.
For the label of control panels, clamping pieces, front panels, racks, containers, carriers and much more. Labels from Permanent Polyester have a glossy surface, which gives a professional appearance to your work. Available in many different widths, even in smaller versions, which for most of the control panels, terminal blocks and other distribution panels.
The industry-adhesive is resistant against humidity, extreme temperatures, UV radiation and much more, so that the labels neither rolling still exist.
Thermal printing technology - the text on the label fades and do not smudged not