• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO 1805442 Labelling tape Polyester Tape colour: White Font colour: Black 6 mm 5.5 m

EAN:
Part number:
Item no:
1/2
Product type
Labelling tape
Tape colour
White
Label tape width
6 mm
Font colour
Black
Label tape type
IND RHINO
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.63)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

DYMO IND RHINO-Tape Permanent Polyester

  • Labels from Permanent Polyester
  • Glossy surface
  • Ideal for durable labels even on rough surfaces, for example, electrical trade, industry etc.

Technical specifications

Product type

Labelling tape

Tape colour

White

Label tape width

6 mm

Font colour

Black

Label tape length

5.5 m

Material

Polyester

Label tape type

IND RHINO

Compatible with

DYMO

Compatible with

LabelWriter Duo

RHINO 6000

RHINO 5200

RHINO 4200

Content

1 pc(s)

Type

Original

Colour

Black

White

Compatible with

DYMO

Weight

0.035

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1535487 DYMO 1805442 Labelling tape Polyester Tape colour: White Font colour: Black 6 mm 5.5 m

Description

Developed for applying on extremely rough surfaces where high adhesive strength and resistance against dirt and oil is required.

For the label of control panels, clamping pieces, front panels, racks, containers, carriers and much more. Labels from Permanent Polyester have a glossy surface, which gives a professional appearance to your work. Available in many different widths, even in smaller versions, which for most of the control panels, terminal blocks and other distribution panels.

The industry-adhesive is resistant against humidity, extreme temperatures, UV radiation and much more, so that the labels neither rolling still exist.

Thermal printing technology - the text on the label fades and do not smudged not

This text is machine translated.

Features

  • Polyester, permanent

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)