• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO 18443 Labelling tape Vinyl Tape colour: White Font colour: Black 9 mm 5.5 m

EAN:
Part number:
Item no:
1/2
Product type
Labelling tape
Tape colour
White
Label tape width
9 mm
Font colour
Black
Label tape type
IND RHINO
Fast track dispatch on Fri 23 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.82)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Self-laminating vinyl tape

  • Ideal for protection and support

Technical specifications

Product type

Labelling tape

Tape colour

White

Label tape width

9 mm

Font colour

Black

Label tape length

5.5 m

Material

Vinyl

Label tape type

IND RHINO

Compatible with

DYMO

Compatible with

RHINO 4200

RHINO 5200

RHINO 6000

LabelManager 210D

LabelManager 360D

LabelManager 420P

LabelManager 450D

LabelManager 500TS

LabelManager PnP

LabelManager Wireless PnP

LabelWriter Duo

Show more
Content

1 pc(s)

Factory colour

Clearly white

Height

110 mm

Width

90 mm

Type

Self-laminating vinyl tape

Weight

0.038

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 776859 DYMO 18443 Labelling tape Vinyl Tape colour: White Font colour: Black 9 mm 5.5 m

Description

Under harsh working conditions, you can completely count on RHINO labels. They withstand different weather conditions that are placed on the duration and easily removable and stackable.
Protects your print area from harmful influences (oil, solvents, water and abrasion). This tape is ideal for labelling wires and cables.

Features

  • Vinyl, permanent

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)