• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO 18758 Labelling tape Nylon Tape colour: White Font colour: Black 12 mm 3.5 m

EAN:
Part number:
Item no:
1/3
Product type
Labelling tape
Tape colour
White
Label tape width
12 mm
Font colour
Black
Label tape type
IND RHINO
Fast track dispatch on Tue 27 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.85)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DYMO RHINO-tape polyamide, flexible

  • Flexible
  • Ideal for curved surfaces

Technical specifications

Product type

Labelling tape

Tape colour

White

Label tape width

12 mm

Font colour

Black

Label tape length

3.5 m

Material

Nylon

Label tape type

IND RHINO

Compatible with

DYMO

Compatible with

LabelWriter Duo

RHINO 4200

RHINO 5200

RHINO 6000

Content

1 pc(s)

Factory colour

White

Type

Flexible

Weight

0.038

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 774407 DYMO 18758 Labelling tape Nylon Tape colour: White Font colour: Black 12 mm 3.5 m

Description

For labeling of wires, cables and other round surfaces. Flexible Nylon labels meet the standards and adhere convincing on wires, cables, uneven and rough surfaces. Tear-resistant materials are not damaged when pulling through narrow spaces, or cable channels.

The combination of permanent adhesive and extremely flexible polyamide is the perfect solution for marking curved surfaces.

Labels fit the wires, cables as well as curved and structured surfaces and adhere to them.

The industry-adhesive is resistant against humidity, extreme temperatures, UV radiation and much more, so that the labels neither rolling still exist.

This text is machine translated.

Features

  • Polyamide, flexible

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)