• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO 1978366 Labelling tape Vinyl Tape colour: Red Font colour: White 12 mm 3 m

1/10
Product type
Labelling tape
Tape colour
Red
Label tape width
12 mm
Font colour
White
Label tape type
D1
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.33)
€ 14.99
-13 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

DYMO D1 high-performance tape Vinyl

  • Permanent adhesive on uneven, rough surfaces
  • Dishwasher safe and resistant to abrasion
  • Adhesive in industrial quality helps to ensure that the labels on a variety of surfaces liable
  • The waterproof design for indoor & outdoor applications holding UV light, heat, moisture, household cleaners and temperatures near the freezing point stand
  • The labels are ideal for cups, bottles of water and food cans
  • Ideal for labels in kitchens, storage chambers, storage chambers, laundries, workshops or garages
  • Adheres securely on flat or curved surfaces
  • Thermal transfer printing technology for durable labels with text that is not smudged or faded
  • 'Label cassette for DYMO LabelManager, manufactured in Europe, Belgium. Always use genuine DYMO labels.'
  • 'A red square piece of paper with its top right corner folded back, with a large white letter A in the centre.'
  • On the label, it reads 'DYMO', 'MADE IN EUROPE' and 'BELGIUM' on a green background with a grey border.

Technical specifications

Product type

Labelling tape

Tape colour

Red

Label tape width

12 mm

Font colour

White

Label tape length

3 m

Material

Vinyl

Label tape type

D1

Compatible with

DYMO

Compatible with

LabelManager 160

LabelManager 210D

LabelManager 280

LabelManager 360D

LabelManager 420P

LabelManager PnP

LabelManager Wireless PnP

MobileLabeler

Content

1 pc(s)

Type

Original

Colour

Red

White

Compatible with

DYMO

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1517267 DYMO 1978366 Labelling tape Vinyl Tape colour: Red Font colour: White 12 mm 3 m

Description

Labels on demanding surfaces hold

In case of difficult surfaces take the best is a label that robust and durable than a paper label. DYMO D1 high-performance industrial adhesive tapes have and keep fading, chipping and abrasion by light, heat, moisture and household cleaners. Dymo D1 high-performance ribbons are ideal for kitchens, garages, storage chambers and more.

This text is machine translated.

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)