• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO 3D 3-piece set Plastic Tape colour: Black Font colour: White 9 mm 3 m S0847730

EAN:
Part number:
Item no:
1/7
Product type
Embossing tape, labelling tape
Tape colour
Black
Label tape width
9 mm
Font colour
White
Label tape type
Embossing tape
Fast track dispatch on Tue 27 Oct

38 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.00)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prageband-Set 3pc

  • 3D Prageband-Set
  • 3 bands in the set (black)
  • On the label, it reads 'DYMO', 'MADE IN EUROPE' and 'BELGIUM' on a green background with a grey border.
  • 'Three colourful DYMO tapes (blue, black, red) side by side. Top right, a seal: "Always use original DYMO labels".'

Technical specifications

Product type

Embossing tape, labelling tape

Tape colour

Black

Label tape width

9 mm

Font colour

White

Label tape length

3 m

Material

Plastic

Label tape type

Embossing tape

Compatible with

DYMO

Compatible with

Junior

Omega

Content

3 pc(s)

Screen size diagonal (inches)

24 inch

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1535553 DYMO 3D 3-piece set Plastic Tape colour: Black Font colour: White 9 mm 3 m S0847730

Description

Adhesive tape strips on all smooth and clean surfaces.

This text is machine translated.

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)