• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO 3D 3-piece set Plastic Tape colour: Blue-red, Blue-black Font colour: White 9 mm 3 m S0847750

1/7
Product type
Embossing tape, labelling tape
Tape colour
Blue-red
Blue-black
Label tape width
9 mm
Font colour
White
Label tape type
Embossing tape
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

36 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.89)
€ 9.99
-20 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prageband-Set 3pc

  • 3D Prageband-Set
  • 3 bands in the set (black, blue, red)
  • On the label, it reads 'DYMO', 'MADE IN EUROPE' and 'BELGIUM' on a green background with a grey border.
  • 'Three colourful DYMO tapes (blue, black, red) side by side. Top right, a seal: "Always use original DYMO labels".'

Technical specifications

Product type

Embossing tape, labelling tape

Tape colour

Blue-red

Blue-black

Label tape width

9 mm

Font colour

White

Label tape length

3 m

Material

Plastic

Label tape type

Embossing tape

Compatible with

DYMO

Compatible with

Junior

Omega

Content

3 pc(s)

Screen size diagonal (inches)

24 inch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 409364 DYMO 3D 3-piece set Plastic Tape colour: Blue-red, Blue-black Font colour: White 9 mm 3 m S0847750

User & Safety Instructions

User & Safety Instructions 409364 DYMO 3D 3-piece set Plastic Tape colour: Blue-red, Blue-black Font colour: White 9 mm 3 m S0847750

Description

Adhesive tape strips on all smooth and clean surfaces.

This text is machine translated.

Scope of delivery

  • 3D-embossing tape - Blue 1, 3D-embossing tape - Black 1, 3D-embossing tape - Red 1

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)