• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO 3D Tape colour: Black (transparent) Font colour: White 9 mm 3 m 520109

1/6
Product type
Embossing tape, labelling tape
Tape colour
Black (transparent)
Label tape width
9 mm
Font colour
White
Label tape type
Embossing tape
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.16)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Embossing tape

  • 3D-embossing tape
  • On the label, it reads 'DYMO', 'MADE IN EUROPE' and 'BELGIUM' on a green background with a grey border.

Technical specifications

Product type

Embossing tape, labelling tape

Tape colour

Black (transparent)

Label tape width

9 mm

Font colour

White

Label tape length

3 m

Label tape type

Embossing tape

Compatible with

DYMO

Compatible with

Junior

Omega

P-touch 1540

1575

Content

1 pc(s)

Factory colour

Black

Colour

Black

Rack size

483 mm (19")

Weight

0.015

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 330373 DYMO 3D Tape colour: Black (transparent) Font colour: White 9 mm 3 m 520109

Description

Adhesive tape strips on all smooth and clean surfaces.

This text is machine translated.

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)