• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO D1-Bänder Labelling tape 20-piece set Tape colour: White Font colour: Black 12 mm 7 m

1/11
Product type
Labelling tape
Tape colour
White
Label tape width
12 mm
Font colour
Black
Label tape type
D1
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.85)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Labelling tape

Tape colour

White

Label tape width

12 mm

Font colour

Black

Label tape length

7 m

Label tape type

D1

Compatible with

DYMO

Compatible with

LabelManager 160

LabelManager 280

Content

20 pc(s)

Packaging type

Set

UKCA

not relevant

Rolls per pack

20

Label width

1.2 cm

Label height

7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775636 DYMO D1-Bänder Labelling tape 20-piece set Tape colour: White Font colour: Black 12 mm 7 m

Description

DYMO Original D1 label tape was developed especially for label managers and LabelWriter DUO labeling devices. Thanks to the high quality and the versatile uses they are suitable for almost all labeling work. The authentic DYMO D1 labels stick to most clean, flat surfaces, including plastic, paper, metal, Wood and glass, and can be attached simply thanks to the easily detachable rear side. The D1-label cassettes is robust and versatile - for easy use at home or in office.

This text is machine translated.

Features

  • 20 rolls with authentic DYMO D1-label tape for simple labeling in the office or at home
  • The thermal transfer printing process makes ink and toner superfluous
  • Easy to attach, due to easy removal from the roller
  • Good adhesion and residue-free removal when used on most clean, flat surfaces, including plastic, paper, metal, Wood and glass
  • Self-adhesive labels designed for LabelManager labeling systems; manufactured in Belgium

Scope of delivery

  • 20 x S0720530 (45013) B/W, 12mmx7m

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)