• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO IND RHINO 1805431 Vinyl Tape colour: Yellow Font colour:Black 24 mm 5.5 m

EAN:
Part number:
Item no:
1/2
Product type
Labelling tape
Tape colour
Yellow
Label tape width
24 mm
Font colour
Black
Label tape type
IND RHINO
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.91)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DYMO RHINO-Tape Vinyl

  • Ideal for protection and support
  • For indoor and outdoor applications

Technical specifications

Product type

Labelling tape

Tape colour

Yellow

Label tape width

24 mm

Font colour

Black

Label tape length

5.5 m

Material

Vinyl

Label tape type

IND RHINO

Compatible with

DYMO

Compatible with

RHINO 6000

LabelWriter Duo

LabelManager 500TS

LabelManager Wireless PnP

Content

1 pc(s)

Type

Original

Colour

Black

Yellow

Compatible with

DYMO

Weight

0.064

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1535541 DYMO IND RHINO 1805431 Vinyl Tape colour: Yellow Font colour:Black 24 mm 5.5 m

Description

Vinyl labels for general labels. Even under extreme conditions for indoor and outdoor use, since the labels are resistant against moisture, chemicals and UV radiation. The vinyl labels are available in an extensive selection of colors, the main OSHA, ANSI and ISO-color standards.

The industry-adhesive is resistant against humidity, extreme temperatures, UV radiation and much more, so that the labels neither rolling still exist.

Thermal printing technology - the text on the label fades and do not smudged not

This text is machine translated.

Features

  • Vinyl, permanent

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)