• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO S0718040 Labelling tape Polyamide Tape colour: White Font colour: Black 12 mm 3.5 m

EAN:
Part number:
Item no:
1/8
Product type
Labelling tape
Tape colour
White
Label tape width
12 mm
Font colour
Black
Label tape type
D1
Fast track dispatch on Tue 27 Oct

174 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.43)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DYMO D1 high-performance tape polyamide

  • Permanent adhesive on uneven, rough surfaces
  • Tear-proof
  • Adhesive in industrial quality helps to ensure that the labels on a variety of surfaces liable
  • The water-resistant design for indoor & outdoor applications holding UV light, heat, moisture, household cleaners and temperatures near the freezing point stand
  • The labels are ideal for cups, bottles of water and food cans
  • Scratch and tear-resistant material ensures long readability
  • Ideal for labels in kitchens, storage chambers, storage chambers, laundries, workshops or garages
  • Adheres securely on flat or curved surfaces
  • Thermal transfer printing technology for durable labels with text that is not smudged or faded
  • 'Label cassette for DYMO LabelManager, manufactured in Europe, Belgium. Always use genuine DYMO labels.'
  • Letter 'A' situated to the left of a grey, stylised angle pointing upwards and to the right.
  • On the label, it reads 'DYMO', 'MADE IN EUROPE' and 'BELGIUM' on a green background with a grey border.

Technical specifications

Product type

Labelling tape

Tape colour

White

Label tape width

12 mm

Font colour

Black

Label tape length

3.5 m

Material

Polyamide

Label tape type

D1

Compatible with

DYMO

Compatible with

LabelManager 160

LabelManager 210D

LabelManager 280

LabelManager 360D

LabelManager 420P

LabelManager PnP

LabelManager Wireless PnP

MobileLabeler

Content

1 pc(s)

Type

Original

Factory colour

White

Screen size diagonal (inches)

24 inch

Colour

Black

White

Compatible with

DYMO

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1517284 DYMO S0718040 Labelling tape Polyamide Tape colour: White Font colour: Black 12 mm 3.5 m

Description

Labels on demanding surfaces hold

In case of difficult surfaces take the best is a label that robust and durable than a paper label. DYMO D1 high-performance industrial adhesive tapes have and keep fading, chipping and abrasion by light, heat, moisture and household cleaners. Dymo D1 high-performance ribbons are ideal for kitchens, garages, storage chambers and more.

This text is machine translated.

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)