• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO S0718490 Labelling tape Vinyl Tape colour: Orange Font colour: Black 12 mm 5.5 m

EAN:
Part number:
Item no:
1/2
Product type
Labelling tape
Tape colour
Orange
Label tape width
12 mm
Font colour
Black
Label tape type
IND RHINO
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.36)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DYMO RHINO-Tape Vinyl

  • Ideal for protection and support
  • For indoor and outdoor applications

Technical specifications

Product type

Labelling tape

Tape colour

Orange

Label tape width

12 mm

Font colour

Black

Label tape length

5.5 m

Material

Vinyl

Label tape type

IND RHINO

Compatible with

DYMO

Compatible with

RHINO 4200

RHINO 5200

RHINO 6000

LabelManager 210D

LabelManager 360D

LabelManager 420P

LabelManager 450D

LabelManager 500TS

LabelManager PnP

LabelManager Wireless PnP

LabelWriter Duo

Show more
Content

1 pc(s)

Type

Original

Colour

Black

Orange

Compatible with

DYMO

Weight

0.041

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 332212 DYMO S0718490 Labelling tape Vinyl Tape colour: Orange Font colour: Black 12 mm 5.5 m

Description

Vinyl labels for general labels. Even under extreme conditions for indoor and outdoor use, since the labels are resistant against moisture, chemicals and UV radiation. The vinyl labels are available in an extensive selection of colors, the main OSHA, ANSI and ISO-color standards.

The industry-adhesive is resistant against humidity, extreme temperatures, UV radiation and much more, so that the labels neither rolling still exist.

Thermal printing technology - the text on the label fades and do not smudged not

This text is machine translated.

Features

  • Vinyl, permanent

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)