• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynavox 207685 Speaker cover fabric (L x W) 150 cm x 75 cm

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 7.10)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dynavox Hi-Fi cover fabric 150x75 pure white

  • Fine abrasive
  • Good sound transmittance

Technical specifications

Product type

Speaker cover fabric

Width

75 cm

Length

150 cm

Dim

(L x W) 150 cm x 75 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125172 Dynavox 207685 Speaker cover fabric (L x W) 150 cm x 75 cm

Description

Fine machine speaker cover material from Dynavox with very good sound transmittance. Fabric is suitable for iron on emblems. Technical data: Type: Dynavox Hi-Fi Cover fabric; Material: Polyester; Colour: Pure white; Dimensions: 150 x 75 cm

This text is machine translated.