• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynavox ASP3 Record puck

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Single puck AS3 with spirit level

  • Single puck with spirit level
  • Universal fit

Technical specifications

  • With integrated water level
Product type

Record puck

Weight

12 g

Length

38 mm

Width

38 mm

Height

25 mm

Material

Aluminium

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125178 Dynavox ASP3 Record puck

Description

Dynavox single puck made of aluminum with integrated spirit level for 7 inch singles. Universal fit for all turntables. Height approx. 25 mm, diameter 38 mm. colour black.

This text is machine translated.

Scope of delivery

  • 1 Single puck for record players

More interesting products

(*All information is plus legal VAT)