• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

E11652 E11652 ifm Electronic Content: 1 pc(s)

Image similar
Packaging type
Piece
Product type
Square connector + molded lead
Type
B standard
Connection
Socket
Number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Conductor material

PUR

Product type

Square connector + molded lead

Type

B standard

Connection

Socket

Number of pins

3

Nominal voltage

24 V DC/AC

Display

LED

Total no. of pins

3

Weight

255.800 g

Manufacturer part #

E11652

Content

1 pc(s)

Cable Ø

6.6 mm

Cable length

5 m

Cable cross section

0.5 mm²

Width

28.5 mm

Length

49 mm

max. cross section

0.5 mm²

Circuit layout description

incl. yellow LED

Standard

DIN

Max. temperature

80 °C

Min. temperature

-20 °C

Type

E11652

Features

LED

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3316320 E11652 E11652 ifm Electronic Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3316320 E11652 E11652 ifm Electronic Content: 1 pc(s)