• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

E11992 E11992 ifm Electronic Content: 1 pc(s)

Image similar
Packaging type
Piece
Product type
Square connector + molded lead
Type
B standard
Connection
Plug
Number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Conductor material

PUR

Product type

Square connector + molded lead

Type

B standard

Connection

Plug

Number of pins

3

Nominal voltage

24 V DC/AC

Display

LED

Total no. of pins

3

Weight

490.000 g

Manufacturer part #

E11992

Content

1 pc(s)

Cable Ø

6.6 mm

Cable length

10 m

Cable cross section

0.5 mm²

Width

28.5 mm

Length

49 mm

max. cross section

0.5 mm²

Circuit layout description

incl. yellow LED

Standard

DIN

Max. temperature

80 °C

Min. temperature

-20 °C

Type

E11992

Features

Silicone-free

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3316688 E11992 E11992 ifm Electronic Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3316688 E11992 E11992 ifm Electronic Content: 1 pc(s)