User & Safety Instructions 1424817 EA Elektro Automatik 33100230 Software Compatible with EA Elektro-Automatik
Description
Remote control of up to 20 devices at once in a window, even different types of the most important device settings manage display of actual values (U, I, P, R) input of target values (U, I, P, R) and monitoring limits (OVP, OCP, OPP) "remote control on/off" and "DC-input/output on/off" status monitoring (control status, alarms, condition of the DC-input/output) control of all remote functions via commands (SCPI or ModBus) sequencing & logging (semi-automatic remote control with tables and data recording) master-slave (configuration for series with digital master slave, Master is displayed as a System). The Software EA Power Control Software is used for remote control of various device series.
This text is machine translated.
Features
It is compatible with the following device series:
ELR 9000
PSI 9000 2U/3U
PS 9000 1U/2U/3U
PS5000
PSI 5000
EL 9000 B
ELR 5000
System requirements
To Win 10 suitable
Description
Remote control of up to 20 devices at once in a window, even different types of the most important device settings manage display of actual values (U, I, P, R) input of target values (U, I, P, R) and monitoring limits (OVP, OCP, OPP) "remote control on/off" and "DC-input/output on/off" status monitoring (control status, alarms, condition of the DC-input/output) control of all remote functions via commands (SCPI or ModBus) sequencing & logging (semi-automatic remote control with tables and data recording) master-slave (configuration for series with digital master slave, Master is displayed as a System). The Software EA Power Control Software is used for remote control of various device series.
This text is machine translated.
Features
It is compatible with the following device series:
ELR 9000
PSI 9000 2U/3U
PS 9000 1U/2U/3U
PS5000
PSI 5000
EL 9000 B
ELR 5000
System requirements
To Win 10 suitable
What kind of Mains Adapter Accessories are you looking for?