• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it JT-DPS-Case Fitting kit Compatible with Joy-it

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Housing JT DPS-Case

  • Heavy duty metal casing

Technical specifications

Product type

Fitting kit

Dim

(L x W x H) 150 cm x 150 mm x 100 mm

Weight

500 g

Compatible with

Joy-it

Compatible with

Joy-It JT-DPS5005

Joy-It JT-DPS5015

Width

150 mm

Height

100 mm

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1763283 Joy-it JT-DPS-Case Fitting kit Compatible with Joy-it

Description

This sturdy metal housing for the DPS 5005 and 5015 laboratory power supplies is very robust and handy. Thus you receive a compact, durable unit. The expansion module for USB and BT-radio can also be integrated.

This text is machine translated.

Scope of delivery

  • Cases & Enclosures
  • Fan
  • Fan board
  • Cable
  • Screws

What kind of Mains Adapter Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)